887-037-521-103

Heilind Number:EDA887-037-521-103
Manufacturer:EDAC
Manufacturer Number:887-037-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek Black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 37 positions, it offers seamless integration for your electronic projects. Crafted with Copper Alloy contacts and a pitch of .156 inches, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections.