887-037-521-104

Heilind Number:EDA887-037-521-104
Manufacturer:EDAC
Manufacturer Number:887-037-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With one row of 37 positions, it offers seamless integration for your electronic components. The contact material is crafted from reliable Copper Alloy, ensuring long-lasting conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. Suitable for a wide range of applications, this connector is perfect for board-to-board PCB connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Elevate your electronic designs with this essential component.