887-037-521-108

Heilind Number:EDA887-037-521-108
Manufacturer:EDAC
Manufacturer Number:887-037-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-521-108

Detailed Description

Introducing our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly integrates into any setup. Boasting a 3A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety. This single-row connector features 37 copper alloy contact points, spaced at a .156-inch pitch with .2-inch row spacing, facilitating seamless board-to-board connections. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Trust in this connector for efficient and secure PCB connectivity.