887-037-521-112

Heilind Number:EDA887-037-521-112
Manufacturer:EDAC
Manufacturer Number:887-037-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-521-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 37 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing high conductivity. The connector's .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Trust in our connector for efficient and secure board-to-board connections.