887-037-521-603

Heilind Number:EDA887-037-521-603
Manufacturer:EDAC
Manufacturer Number:887-037-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-521-603

Detailed Description

Enhance your electronic connections with a reliable High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 37 copper alloy contact positions spaced at a pitch of .156 inches, precision is guaranteed in your PCB setups. The straight mount orientation offers ease of installation, while an operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Upgrade your PCB connections with this essential component.