887-037-521-604

Heilind Number:EDA887-037-521-604
Manufacturer:EDAC
Manufacturer Number:887-037-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-521-604

Detailed Description

Elevate your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 37 positions, ensuring seamless board-to-board PCB connections. Engineered for durability, its housing is crafted from UL 94V-0 Polyphenylene Sulfide, with copper alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in extreme environments, it boasts an impressive temperature range of -40 to 105°C. Upgrade your PCB setups with this essential component, perfect for demanding applications in various industries.