887-037-521-607

Heilind Number:EDA887-037-521-607
Manufacturer:EDAC
Manufacturer Number:887-037-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-521-607

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 37 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. With a low pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation ensures easy installation, making it ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.