887-037-521-608

Heilind Number:EDA887-037-521-608
Manufacturer:EDAC
Manufacturer Number:887-037-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-521-608

Detailed Description

Upgrade your electronics with our high-temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout, it features 37 copper alloy contact positions with a .156-inch pitch and .2-inch row spacing, ensuring seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for reliable and efficient electronic connections.