887-037-523-102

Heilind Number:EDA887-037-523-102
Manufacturer:EDAC
Manufacturer Number:887-037-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-523-102

Detailed Description

Enhance your circuit board connectivity with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. This sleek, black connector features a single row with 37 positions, crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.