887-037-523-103

Heilind Number:EDA887-037-523-103
Manufacturer:EDAC
Manufacturer Number:887-037-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-523-103

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also flame-resistant. With a current rating of 3A, it ensures efficient power transmission, while the copper alloy contact material guarantees secure connections. Its single row design with 37 positions and a pitch of .156 inches offers ample connectivity options. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various PCB connectivity needs.