887-037-523-104

Heilind Number:EDA887-037-523-104
Manufacturer:EDAC
Manufacturer Number:887-037-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-523-104

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, offering reliable protection against high temperatures. With a single row of 37 copper alloy contacts, it delivers efficient power transmission at a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for secure connections, while the straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to automotive electronics. Trust in its durability and performance to meet your connectivity needs with confidence.