887-037-523-108

Heilind Number:EDA887-037-523-108
Manufacturer:EDAC
Manufacturer Number:887-037-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-523-108

Detailed Description

Enhance your high-temperature electronic connections with this black Card Edge Connector. Designed for reliable performance in demanding environments, it features a single row with 37 positions, perfect for seamless board-to-board PCB integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers efficient power transmission, supporting an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Trust in its quality and performance to elevate your connectivity solutions.