887-037-523-112

Heilind Number:EDA887-037-523-112
Manufacturer:EDAC
Manufacturer Number:887-037-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-523-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 37 contact positions, each made of durable Copper Alloy. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Trust in this connector for robust and long-lasting performance.