887-037-523-608

Heilind Number:EDA887-037-523-608
Manufacturer:EDAC
Manufacturer Number:887-037-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-523-608

Detailed Description

Enhance connectivity in high-temperature environments with this advanced Card Edge Connector. Designed for efficiency, it boasts a sleek Black hue and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row featuring 37 positions, it ensures seamless board-to-board PCB connections. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications in various industries. Meeting stringent quality standards, this connector is an essential component for ensuring smooth and secure connectivity in your electronic systems.