887-037-523-612

Heilind Number:EDA887-037-523-612
Manufacturer:EDAC
Manufacturer Number:887-037-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-523-612

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust insulation and heat resistance. With a single row layout and 37 contact positions, it offers seamless board-to-board connectivity. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Whether you're working on industrial machinery, telecommunications equipment, or any other electronic device, trust in the quality and performance of our High Temp Card Edge Connector.