887-037-524-101

Heilind Number:EDA887-037-524-101
Manufacturer:EDAC
Manufacturer Number:887-037-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-524-101

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it offers a 3A amperage and features a durable housing made from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 37 positions, it provides seamless board-to-board connectivity. The contact material is crafted from high-quality Copper Alloy, ensuring reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for efficient integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless and reliable connectivity.