887-037-524-102

Heilind Number:EDA887-037-524-102
Manufacturer:EDAC
Manufacturer Number:887-037-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-524-102

Detailed Description

Enhance your high-temp PCB connections with this black Card Edge Connector. Designed for maximum performance, it features a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row and 37 positions, it offers reliable connectivity in a compact form. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.