887-037-524-108

Heilind Number:EDA887-037-524-108
Manufacturer:EDAC
Manufacturer Number:887-037-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-524-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and a pitch of .156 inches, it offers precise and efficient connectivity for your electronic devices. Crafted with copper alloy contacts and capable of handling up to 3 amps of power, it guarantees reliable transmission. The straight mount orientation and 37 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your PCB assembly with this essential component.