887-037-540-102

Heilind Number:EDA887-037-540-102
Manufacturer:EDAC
Manufacturer Number:887-037-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-540-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in extreme conditions, this black connector ensures reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row layout with 37 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup today with this essential component.