887-037-540-103

Heilind Number:EDA887-037-540-103
Manufacturer:EDAC
Manufacturer Number:887-037-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-540-103

Detailed Description

Upgrade your high temperature applications with our durable Card Edge Connector. Designed for top performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme conditions. With a contact material of Copper Alloy and a high amperage rating of 3 A, it guarantees efficient power transmission. Boasting a single row configuration with 37 positions, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore our range of high-quality connectors for optimal performance.