887-037-540-108

Heilind Number:EDA887-037-540-108
Manufacturer:EDAC
Manufacturer Number:887-037-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 37 positions, making it ideal for various applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing, it offers reliable insulation and protection. The contact material, Copper Alloy, ensures efficient power transmission, with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it allows for secure and precise connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse conditions. Perfect for PCB applications, this connector is a vital component for seamless board-to-board connectivity. Elevate your electronic designs with this high-quality and versatile solution.