887-037-540-608

Heilind Number:EDA887-037-540-608
Manufacturer:EDAC
Manufacturer Number:887-037-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-540-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage rating and features a single row layout with 37 positions. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Its straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your setup with this essential component for secure and efficient PCB connectivity.