887-037-541-102

Heilind Number:EDA887-037-541-102
Manufacturer:EDAC
Manufacturer Number:887-037-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-541-102

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 37 positions for seamless connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contact pins made of Copper Alloy guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs.