887-037-541-603

Heilind Number:EDA887-037-541-603
Manufacturer:EDAC
Manufacturer Number:887-037-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-541-603

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This black connector boasts a single row design with a total of 37 positions, ensuring seamless performance in your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and efficient installation. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees high temperature resistance and superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and sleek design make it a versatile choice for board-to-board connections. Upgrade your PCB assemblies with this high-quality Card Edge Connector.