887-037-541-608

Heilind Number:EDA887-037-541-608
Manufacturer:EDAC
Manufacturer Number:887-037-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-541-608

Detailed Description

Enhance your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 37 positions, it offers seamless connectivity for your PCB boards. The contact material, made of Copper Alloy, ensures reliable power transmission at an amperage of 3 A. Conveniently spaced at a pitch of .156 inches, with a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees long-lasting functionality. Elevate your electronic assembly with this essential component.