887-037-541-612

Heilind Number:EDA887-037-541-612
Manufacturer:EDAC
Manufacturer Number:887-037-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-541-612

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is designed for reliable performance in demanding conditions. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. The single-row design, with 37 positions and a pitch of .156 inches, offers seamless integration for your PCB connections. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Whether for industrial machinery or electronic devices, this connector is a dependable solution for your connectivity needs.