887-037-542-101

Heilind Number:EDA887-037-542-101
Manufacturer:EDAC
Manufacturer Number:887-037-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-542-101

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise and efficient connections. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 37 positions in a single row, it provides ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial applications requiring robust and dependable performance. Elevate your connectivity game with this essential component.