887-037-542-102

Heilind Number:EDA887-037-542-102
Manufacturer:EDAC
Manufacturer Number:887-037-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-542-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row design with 37 positions and a pitch of .156 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures high temperature resistance and long-lasting durability. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and compact size make it ideal for space-constrained setups. Trust in this black connector for secure and efficient board-to-board connections.