887-037-542-104

Heilind Number:EDA887-037-542-104
Manufacturer:EDAC
Manufacturer Number:887-037-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-542-104

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed to withstand extreme temperatures and deliver reliable performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. With a single row layout and 37 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our product to streamline your board-to-board connections with precision and efficiency.