887-037-542-107

Heilind Number:EDA887-037-542-107
Manufacturer:EDAC
Manufacturer Number:887-037-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-542-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector features a contact rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 37 positions, it offers seamless compatibility for your electronic projects. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .156 inch pitch and .2 inch row spacing provide optimal signal transmission. Designed for efficiency, this connector boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in our cutting-edge technology to streamline your connections and enhance your PCB designs.