887-037-542-108

Heilind Number:EDA887-037-542-108
Manufacturer:EDAC
Manufacturer Number:887-037-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-542-108

Detailed Description

Elevate your circuitry with our cutting-edge High Temp Card Edge Connector. Designed for maximum performance in demanding environments, this connector boasts a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row configuration and 37 positions, it ensures seamless connectivity for your PCB setups. Crafted with precision, it features copper alloy contacts for reliable signal transmission at a 3A amperage. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience the difference.