887-037-542-608

Heilind Number:EDA887-037-542-608
Manufacturer:EDAC
Manufacturer Number:887-037-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-542-608

Detailed Description

Enhance your high-temp applications with our cutting-edge Card Edge Connector, meticulously engineered for optimal performance. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish that not only elevates its aesthetic appeal but also ensures durability in demanding environments. With an amperage rating of 3A, it guarantees reliable power transmission, while its UL 94V-0 Polyphenylene Sulfide housing material provides superior heat resistance. Featuring a single row configuration with 37 positions, it offers ample connectivity options for your electronics. The copper alloy contact material, coupled with a pitch of .156 inches, guarantees secure and efficient signal transmission. Effortlessly install it in a straight mount orientation for a streamlined setup. Operating flawlessly within a wide temperature range of -40 to 105°C, it's perfect for both industrial and commercial applications. Elevate your connectivity game with this top-of-the-line Card Edge Connector.