887-037-542-612

Heilind Number:EDA887-037-542-612
Manufacturer:EDAC
Manufacturer Number:887-037-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-542-612

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row layout with 37 positions, perfect for seamless board-to-board PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a copper alloy contact material and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation and row spacing of .2 inches make installation easy and convenient. Trust in this connector for optimal performance and longevity in your electronic setups.