887-037-544-101

Heilind Number:EDA887-037-544-101
Manufacturer:EDAC
Manufacturer Number:887-037-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-544-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector boasts a sleek black finish and a single row layout, housing 37 positions for seamless board-to-board connections. With a current rating of 3A and copper alloy contacts, it ensures reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the .156" pitch and .2" row spacing offer easy installation. Suitable for straight mounting, it effortlessly accommodates your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance PCB connectivity.