887-037-544-102

Heilind Number:EDA887-037-544-102
Manufacturer:EDAC
Manufacturer Number:887-037-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-544-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for efficiency and reliability, this connector boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 37 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-performance electronics. Upgrade your setup with this essential component from our comprehensive range of connectors.