887-037-544-108

Heilind Number:EDA887-037-544-108
Manufacturer:EDAC
Manufacturer Number:887-037-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-544-108

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 37 positions, it offers ample connectivity options for your applications. The contact material, copper alloy, ensures efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Trust in this connector for robust and secure board-to-board connections.