887-037-558-101

Heilind Number:EDA887-037-558-101
Manufacturer:EDAC
Manufacturer Number:887-037-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for reliability and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme conditions. With a single row layout and a total of 37 positions, this connector offers seamless board-to-board connectivity. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation enables versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications demanding high performance and stability. Elevate your PCB design with this essential component.