887-037-558-102

Heilind Number:EDA887-037-558-102
Manufacturer:EDAC
Manufacturer Number:887-037-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row housing, it offers 37 positions for seamless board-to-board connection. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Elevate your PCB assembly with this reliable and high-performance Card Edge Connector.