887-037-558-107

Heilind Number:EDA887-037-558-107
Manufacturer:EDAC
Manufacturer Number:887-037-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-558-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 37 positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working on industrial machinery or high-speed data applications, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is the perfect choice. Its right-angle mount orientation adds versatility to your assembly process. Trust in our high-quality connector for efficient and secure board-to-board connections in a wide range of environments.