887-037-558-112

Heilind Number:EDA887-037-558-112
Manufacturer:EDAC
Manufacturer Number:887-037-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-558-112

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for top performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a single row configuration and 37 positions available, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connections, meeting your connectivity needs with ease.