887-037-558-602

Heilind Number:EDA887-037-558-602
Manufacturer:EDAC
Manufacturer Number:887-037-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-558-602

Detailed Description

Enhance your high-temperature PCB connections with this sleek Black Card Edge Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contact material, it guarantees durability and reliable performance. Featuring a single row design with 37 positions and a pitch of .156 inches, it offers seamless connectivity in tight spaces. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.