887-037-558-604

Heilind Number:EDA887-037-558-604
Manufacturer:EDAC
Manufacturer Number:887-037-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-558-604

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability even in high-temperature environments, with an operating range of -40 to 105 °C. Its 37 copper alloy contacts, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient power transmission at an amperage of 3 A. The right-angle mount orientation offers versatility in installation, making it ideal for various electronic applications. Trust in this connector for secure and high-performance PCB connections.