887-037-558-608

Heilind Number:EDA887-037-558-608
Manufacturer:EDAC
Manufacturer Number:887-037-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-558-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Built to withstand extreme temperatures from -40 to 105 °C, this connector ensures reliable performance in any environment. With a single row design and 37 positions, it offers ample connectivity options. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the copper alloy contact material ensures efficient power transfer. Featuring a right-angle mount orientation and a pitch of .156 in, it's perfect for space-saving applications. Trust in this connector for secure and high-speed board-to-board connections.