887-037-559-101

Heilind Number:EDA887-037-559-101
Manufacturer:EDAC
Manufacturer Number:887-037-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-559-101

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 37 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. With an amperage rating of 3A and an impressive operating temperature range of -40 to 105°C, this connector guarantees superior functionality and longevity. Elevate your PCB assemblies with this essential component.