887-037-559-104

Heilind Number:EDA887-037-559-104
Manufacturer:EDAC
Manufacturer Number:887-037-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-559-104

Detailed Description

Enhance your high temperature electronics projects with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 37 positions, each meticulously crafted with copper alloy contacts for reliable connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection against heat and environmental factors. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and efficient PCB connectivity. Its right-angle mount orientation allows for seamless installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Elevate your PCB assembly with this advanced connector, a must-have in any electronic engineer's toolkit.