887-037-559-107

Heilind Number:EDA887-037-559-107
Manufacturer:EDAC
Manufacturer Number:887-037-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-559-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With a single row layout and 37 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Engineered for versatility, it boasts a right-angle mount orientation for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connections. Elevate your PCB design with this essential component.