887-037-559-603

Heilind Number:EDA887-037-559-603
Manufacturer:EDAC
Manufacturer Number:887-037-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-559-603

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A, it ensures reliable power transmission. The single-row design with 37 positions offers seamless integration into your board layout. Crafted with precision, the copper alloy contacts guarantee low resistance and superior conductivity. Its right-angle mount orientation and .156-inch pitch provide versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Elevate your PCB connections with this essential component.