887-037-559-608

Heilind Number:EDA887-037-559-608
Manufacturer:EDAC
Manufacturer Number:887-037-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-559-608

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout offering 37 positions, it provides ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for compact designs, the right-angle mount orientation offers flexibility in installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your high-temp connectivity needs. Elevate your PCB assembly with this essential component.