887-038-500-101

Heilind Number:EDA887-038-500-101
Manufacturer:EDAC
Manufacturer Number:887-038-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row layout with an impressive 38 positions, ensuring efficient data transfer in your electronic devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees optimal performance even in high-temperature environments. The copper alloy contact material and a pitch of .156 inches deliver reliable conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh conditions, making it a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.