887-038-500-102

Heilind Number:EDA887-038-500-102
Manufacturer:EDAC
Manufacturer Number:887-038-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-500-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 38 positions, it provides seamless connectivity for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the 3A amperage rating meets industry standards. Its .156-inch pitch and .2-inch row spacing offer efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB setup with this essential component.